• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456260 Storage bin ProfiPlus Box 1 Stackable (W x H x D) 100 x 60 x 100 mm Transparent 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 100 x 60 x 100 mm

Product type

Storage bin

Width

100 mm

Volume

0.4 l

Height

60 mm

Factory colour

Transparent

Weight

0.0400 kg

Content

1 pc(s)

Inside width

102 mm

Inside height

60 mm

Internal depth

100 mm

Features

Stackable

Material

Polypropylene

Depth

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826861 Allit 456260 Storage bin ProfiPlus Box 1 Stackable (W x H x D) 100 x 60 x 100 mm Transparent 1 pc(s)

Description

Stack viewing boxes in industrial quality. High load-carrying capacity and resistance are the hallmarks of this viewing boxes system especially. Useful accessories such as separators, carrying rods and labels enable the variables and versatile use of this system.

This text is machine translated.

Features

  • Hollow chamber profiles on intervention provide for stability of form the temperature-resistant box (-10/+60°C)
  • Safe stacking by rotating stack edge and full-length guide rail
  • Tested safety: TÜV/GS mark
  • Labels with protective film available as accessories
  • Large recessed grip at the front and hanging strip on the back (up to size 3).

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)