
Number
Total (€ 16.99 / piece)
€ 21.99
-23 %
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(W x H x D) 600 x 77 x 65 mm
- Product type
Box organiser
- Width
600 mm
- Height
77 mm
- Drawers
9
- Factory colour
Blue
Transparent
- Content
1 pc(s)
- Features
Fold-up
- Material
Polystyrene
- Depth
65 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1826876 Allit 464450 Box organiser VarioPlus ProFlip 9 Fold-up (W x H x D) 600 x 77 x 65 mm Blue, Transparent 1 pc(s)
Description
Folding bulk magazine VARIO PLUS ProFlip. Plastic small storage cabinets with removable folding pour.
This text is machine translated.
This text is machine translated.
Features
- Tilt and removable, thus easy to fill out folding schütte and remove
- Each can be reset or for mounting to the wall, combined expandable up to large-scale plant
- Wall frame, standing and drive shelf available with innovative mounting system.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.98€ 27.98*
What kind of Cases, Boxes, Chests are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































