• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 464810 Small parts container VarioPlus ProM 57/48 Stackable (W x H x D) 300 x 565 x 140 mm Silver 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 300 x 565 x 140 mm

Product type

Small parts container

Width

300 mm

Height

565 mm

Drawers

24

Factory colour

Silver

Content

1 pc(s)

Features

Stackable

Material

Steel plate

Polypropylene

Material properties

powder-coated

Depth

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368216 Allit 464810 Small parts container VarioPlus ProM 57/48 Stackable (W x H x D) 300 x 565 x 140 mm Silver 1 pc(s)

Description

Metal magazines in heavy industrial quality with separating strips. Highest quality for versatile use in industry, trade and household. Different assembly variants.

This text is machine translated.

Features

  • High-quality powder coating, no sharp edges
  • 24 stable drawers, including 24 separating strips
  • Easy wall mounting or stacking via stacking studs
  • Drawer boxes secured against falling out
  • Individual arrangement of drawers by separating strips.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)