• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit EuroPlus HybridPlate M 454490 Universal adapter Acrylonitrile butadiene styrene (L x W x H) 445 x 300 x 55 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 53.54
-35 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal adapter

Material

Acrylonitrile butadiene styrene

Factory colour

Black/grey

Width

300 mm

Height

55 mm

Length

445 mm

Dim

(L x W x H) 445 x 300 x 55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612444 Allit EuroPlus HybridPlate M 454490 Universal adapter Acrylonitrile butadiene styrene (L x W x H) 445 x 300 x 55 mm

Description

EUROPLUS Hybrid Plate Multi Hybrid Adapter PlateThe versatile multi-functional adapter plate made of sturdy ABS plastic is a real all-rounder in the field of adaptation. Through the hybrid plate it is possible to connect EUROPLUS MetaBoxes with the EUROPLUS Pro >K< system as well as other, common case systems quickly and easily. The simple coupling systems enable a click in a few seconds and thus provide for many possible different combination possibilities. It can also be screwed into many useful places to form an individual storage location for the respective case systems.

This text is machine translated.

Features

  • Can be coupled with EUROPLUS MetaBoxesClickable with EUROPLUS Pro KC common system boxes from other manufacturersCan also be screwed onto EUROPLUS Depot M.Suitable as a support for small parts, screws and plugs

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)