• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0018901000100 Concrete twist drill bit 10 mm Total length 100 mm Hex shank 1 pc(s)

1/4
Image similar
Product type
Concrete twist drill bit
Drill hole Ø
10 mm
Material suitability
Concrete
Stone
Masonry
Working length
80 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 10.99
-56 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Carbide concrete drill with 1/4" hex shank

  • Robust
  • Hammer-resistant
  • Pinpoint

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

10 mm

Material suitability

Concrete

Stone

Masonry

Working length

80 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Hex shank

Shank Ø

6.35 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205198 Alpen 0018901000100 Concrete twist drill bit 10 mm Total length 100 mm Hex shank 1 pc(s)

Information

Information 2205198 Alpen 0018901000100 Concrete twist drill bit 10 mm Total length 100 mm Hex shank 1 pc(s)

Description

High-performance drill Profi concrete for use in hammer drills and drill hammers with chuck holder. Suitable for impact drilling in concrete, masonry and natural stone, for rotary drilling in ceramic and marble.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)