
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
HSS Cobalt machine wood twist drill bit
- Heat-resistant
- Sharp cutting
- Point-exact drilling
Technical specifications
- Product type
Wood twist drill bit
- Drill hole Ø
11 mm
- Material
HSS
- Material properties
high alloyed
- Material suitability
Fibreboard
Softwood
Plywood
Hardwood
- Shank Ø
9.5 mm
- Content
1 pc(s)
- Working length
94 mm
- Total length
142 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308174 Alpen 0063301100100 Wood twist drill bit 11 mm Total length 142 mm 1 pc(s)
Information
Information 2308174 Alpen 0063301100100 Wood twist drill bit 11 mm Total length 142 mm 1 pc(s)
Description
5% cobalt-alloy spiral drill bit with very high thermal capacity. Heat resistant up to 650 ° C. For drilling soft and hard woods, chipboard, hard-fiber plates, for dowel drilling.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Plastic bag with Euro holes































