• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Core PWM-Lüfter 2.500 U/min PC fan Black (W x H x D) 120 x 25 x 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alphacool Core PWM-Lüfter 2.500 U/min PC fan

  • 120 mm fan for housing
  • PWM-control
  • quiet and efficient
  • This text is machine translated.

Technical specifications

  • Dimensions: 120 x 25 x 120 mm (W x H x D)
  • Colour, black
  • Material: plastic
  • Bearings: Hydrodynamic plain bearing
  • Volume: Max. 37.8 dB(A)
  • Speed 2,500 RPM
  • Flow rate: Max. 123.4 m³/h.
  • Static pressure: Max. 2.42 mmH2O
  • Voltage 12 V DC
  • Operating voltage 7 14 V
  • Power consumption: max. 4.8 W
  • Current strength max. 0.4 A
  • Connections: 1 x 4-pin PWM
  • Life expectancy: 50,000 hours
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

37.8 dBa

Noise emission

30.1 dBa - 40 dBa

Air discharge

123.4 m³/h

Rotational speed (max.)

2500 U/min

Type of bearing

Hydrodynamic bearing

Connection

4-pin PWM

Factory colour

Black

Weight

165 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895497 Alphacool Core PWM-Lüfter 2.500 U/min PC fan Black (W x H x D) 120 x 25 x 120 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)