Alutec 05035 pizza delivery containers (W x H x D) 600 x 75 x 400 mm natural 1 pc
Made in Germany
Food safe
Dishwasher-safe
Resistant to oils and acids
Technical specifications
Dim
(L x W x H) 600 x 600 x 75 mm
Product type
Plastic box
Width
600 mm
Height
75 mm
Length
600 mm
Factory colour
White
Content
1 pc(s)
Inside width
570 mm
Inside height
72 mm
Internal depth
370 mm
Features
Food safe
Material
Plastic
Depth
400 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384989 Alutec 05035 Plastic box Food safe (L x W x H) 600 x 600 x 75 mm White 1 pc(s)
Description
Versatile storage and transport box, perfect as a pizza place container or dough tub Food safe, dishwasher safe and resistant against oils and acids This versatile storage and transport case is Ideal for countless applications. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.
Versatile storage and transport box, perfect as a pizza place container or dough tub Food safe, dishwasher safe and resistant against oils and acids This versatile storage and transport case is Ideal for countless applications. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.
This text is machine translated.
What kind of Cases, Boxes, Chests are you looking for?