• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 139214110188 Plastic box Magnus PC 14 (W x H x D) 400 x 183 x 300 mm Black, Orange 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic case can be stacked

  • Rubuster Systemboffer
  • Stackable
  • Body and cover color black
  • Handle and locks color yellow
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 400 x 183 x 300 mm

Product type

Plastic box

Width

400 mm

Height

183 mm

Factory colour

Black

Orange

Content

1 pc(s)

Inside width

355 mm

Inside height

165 mm

Internal depth

255 mm

Material

Plastic

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664452 Alutec 139214110188 Plastic box Magnus PC 14 (W x H x D) 400 x 183 x 300 mm Black, Orange 1 pc(s)

Description

Features

  • With 1 handle on the long side.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)