• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 66018 Hinged box (L x W x H) 136 x 87 x 55 mm Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 136 x 87 x 55 mm

Product type

Hinged box

Width

87 mm

Height

55 mm

Length

136 mm

Factory colour

Grey

Content

1 pc(s)

Material

PP

Depth

87 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362112 Alutec 66018 Hinged box (L x W x H) 136 x 87 x 55 mm Grey 1 pc(s)

Description

The practical hinged box is made from polypropylene, which is stable in shape. The series comprises a total of five different sizes. With lid and box made of a piece, snap fastener and film hinge you can pack your small parts safely and securely.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)