Alutec 75037 plastic box (W x H x D) 400 x 175 x 300 mm gray 1 PCs
Made in Germany
Food safe
Dishwasher-safe
Resistant to oils and acids
Technical specifications
Dim
(W x H x D) 400 x 175 x 300 mm
Product type
Plastic box
Width
400 mm
Height
175 mm
Content
1 pc(s)
Features
Food safe
Material
Polypropylene
Material properties
oil-resistant
Depth
300 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385086 Alutec 75038 Plastic box Food safe (W x H x D) 400 x 175 x 300 mm 1 pc(s)
Description
Versatile storage and transport box Ergonomic handles for comfortable carrying Food safe, dishwasher safe and resistant against oils and acids This versatile storage and transport case is Ideal for countless applications. The ergonomic, large handles provide for a pleasant wearing comfort. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.
Versatile storage and transport box Ergonomic handles for comfortable carrying Food safe, dishwasher safe and resistant against oils and acids This versatile storage and transport case is Ideal for countless applications. The ergonomic, large handles provide for a pleasant wearing comfort. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.
This text is machine translated.
What kind of Cases, Boxes, Chests are you looking for?