• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 75039 Plastic box Food safe (W x H x D) 400 x 280 x 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alutec 75037 plastic box (W x H x D) 400 x 280 x 300 mm gray 1 PCs

  • Made in Germany
  • Food safe
  • Dishwasher-safe
  • Resistant to oils and acids

Technical specifications

Dim

(W x H x D) 400 x 280 x 300 mm

Product type

Plastic box

Width

400 mm

Height

280 mm

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Material properties

oil-resistant

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385087 Alutec 75039 Plastic box Food safe (W x H x D) 400 x 280 x 300 mm 1 pc(s)

Description

Versatile storage and transport box
Ergonomic handles for comfortable carrying
Food safe, dishwasher safe and resistant against oils and acids
This versatile storage and transport case is Ideal for countless applications. The ergonomic, large handles provide for a pleasant wearing comfort. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)