• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 75042 Universal Plastic box Closed (W x H x D) 400 x 75 x 300 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 400 x 75 x 300 mm

Product type

Plastic box

Width

400 mm

Height

75 mm

Factory colour

Grey

Range of use

Universal

Content

1 pc(s)

Features

Closed

Material

Plastic

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2959946 Alutec 75042 Universal Plastic box Closed (W x H x D) 400 x 75 x 300 mm Grey 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)