• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 75070 Plastic box Latticed (W x H x D) 600 x 320 x 400 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 600 x 320 x 400 mm

Product type

Plastic box

Width

600 mm

Height

320 mm

Factory colour

Grey

Weight

1.66 kg

Content

1 pc(s)

Inside width

570 mm

Inside height

305 mm

Internal depth

370 mm

Features

Latticed

Material

Polypropylene

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143125 Alutec 75070 Plastic box Latticed (W x H x D) 600 x 320 x 400 mm Grey 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)