• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 75092 Plastic box Food safe (L x W x H) 600 x 600 x 350 mm Orange 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Alutec 75092 gritting bread boxes (W x H x D) 600 x 350 x 400 mm orange 1 pcs

  • Made in Germany
  • Food safe
  • Dishwasher-safe
  • Resistant to oils and acids

Technical specifications

Dim

(L x W x H) 600 x 600 x 350 mm

Product type

Plastic box

Width

600 mm

Height

350 mm

Length

600 mm

Factory colour

Orange

Content

1 pc(s)

Inside width

600 mm

Inside height

350 mm

Internal depth

400 mm

Features

Food safe

Material

Polypropylene

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384993 Alutec 75092 Plastic box Food safe (L x W x H) 600 x 600 x 350 mm Orange 1 pc(s)

Description

Versatile storage and transport box, perfect for your bakery products
Ergonomic handles for comfortable carrying
Food safe, dishwasher safe and resistant against oils and acids
This versatile storage and transport case is Ideal for countless applications. The ergonomic, large handles provide for a pleasant wearing comfort. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)