• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 75220 Inserts Stackable (L x W x H) 181 x 131 x 101 mm Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Insert box 181 x 131 x 101 mm gray

  • Insert box for plastic containers
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 181 x 131 x 101 mm

Product type

Inserts

Width

131 mm

Height

101 mm

Length

181 mm

Factory colour

Grey

Content

1 pc(s)

Features

Stackable

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2959948 Alutec 75220 Inserts Stackable (L x W x H) 181 x 131 x 101 mm Grey 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)