
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- Wall thickness 1 mm
- Cover sheet thickness 1.5 mm
- Product type
Transport box
- Material
Aluminium
- Factory colour
Silver
- Volume
30 l
- Inside width
400 mm
- Inside height
248 mm
- Internal depth
300 mm
- Width
335 mm
- Height
273 mm
- Length
430 mm
- Dim
(L x W x H) 430 x 335 x 273 mm
- Weight
3 kg
- External width
430 mm
- Material (base plate)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1923732 Alutec COMFORT 30 12030 Transport box Aluminium (L x W x H) 430 x 335 x 273 mm
Description
Outer dimensions (LxWxH): 430x335x273 mm, inner dimensions (LxWxH): 400x300x248 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 132.97€ 129.97*
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































