
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Wall thickness 1 mm
- Cover sheet thickness 1.5 mm
- Product type
Transport box
- Material
Aluminium
- Factory colour
Silver
- Volume
48 l
- Inside width
550 mm
- Inside height
248 mm
- Internal depth
350 mm
- Width
385 mm
- Height
265 mm
- Length
580 mm
- Dim
(L x W x H) 580 x 385 x 265 mm
- Weight
4.17 kg
- External width
580 mm
- Material (base plate)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1923740 Alutec COMFORT 48 12048 Transport box Aluminium (L x W x H) 580 x 385 x 265 mm
Description
Outer dimensions (LxWxH): 580x385x265 mm, inner dimensions (LxWxH): 550x350x248 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 158.97€ 155.97*
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































