• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec EXTREME 46 41046 Checker plate box Aluminium (L x W x H) 822 x 325 x 210 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum corrugated sheet metal box EXTREME 46

  • Aluminum checker plate box with 3 mm wall thickness

Technical specifications

Product type

Checker plate box

Material

Aluminium

Factory colour

Silver

Inside width

800 mm

Inside height

190 mm

Internal depth

300 mm

Width

325 mm

Height

210 mm

Length

822 mm

Dim

(L x W x H) 822 x 325 x 210 mm

Weight

7.76 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923729 Alutec EXTREME 46 41046 Checker plate box Aluminium (L x W x H) 822 x 325 x 210 mm

Description

Outer dimensions (LxWxH): 822x325x210 mm, inner dimensions (LxWxH): 800x300x190 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.97€ 255.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)