• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec INDUSTRY 13157Green Transport box Aluminium (L x W x H) 782 x 585 x 410 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Alutec INDUSTRY transport case aluminum

  • Aluminium box with 1 mm wall thickness and stackable corners

Technical specifications

Product type

Transport box

Material

Aluminium

Factory colour

Green

Width

585 mm

Height

410 mm

Length

782 mm

Dim

(L x W x H) 782 x 585 x 410 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805683 Alutec INDUSTRY 13157Green Transport box Aluminium (L x W x H) 782 x 585 x 410 mm

Description

Outer dimensions (LxWxH): 782x585x410 mm

This text is machine translated.

Scope of delivery

  • Alutec INDUSTRY transport case

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)