• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec TRAILER 30 41030 Checker plate box Sheet metal (L x W x H) 530 x 275 x 225 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Checker plate box

Material

Sheet metal

Factory colour

Silver

Volume

30 l

Width

275 mm

Height

225 mm

Length

530 mm

Dim

(L x W x H) 530 x 275 x 225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2959952 Alutec TRAILER 30 41030 Checker plate box Sheet metal (L x W x H) 530 x 275 x 225 mm

Description

Hints

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)