• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss 60320122 Bar stool Bar stool

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum truss tri bar stool, curved

  • Tilt Safer Bar Stool

Technical specifications

  • Height: 850 mm
  • Seat: 360 mm
  • Seat thickness: 40 mm
  • Basic ring: 450 mm
Product type

Bar stool

n.rel.

Dim

(L x W x H) 40 x 41 x 86 cm

Weight

8.5 kg

Width

41 cm

Height

86 cm

Length

40 cm

Depth

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593868 Alutruss 60320122 Bar stool Bar stool

Description

Tilt Safer Bar Stool · Foot Wreath · Stretchable wooden seat surface · Attractive design · Seat height approx. 850 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 397.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)