• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss BILOCK BQ2-2000 Ladder truss 2 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BILOCK BQ2-2000 2-point traverse

  • 2-point traverse system

Technical specifications

  • Longitudinal pipes 50 x 2 mm
  • Braces 16 x 2 mm
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions 240 mm (center of hole - center of hole)
  • Length: 2000 mm
Product type

Ladder truss

Tube diameter

50 mm

Length

2 m

Width

29 cm

Height

5 cm

Weight

5.1 kg

Dim

(L x W x H) 2 m x 29 cm x 5 cm

Documents & Downloads

Datasheet

Datasheet 593828 Alutruss BILOCK BQ2-2000 Ladder truss 2 m

User & Safety Instructions

User & Safety Instructions 593828 Alutruss BILOCK BQ2-2000 Ladder truss 2 m

Description

2-point traverse system · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · For assembly at exhibitions and in shops and disco and theatre installations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)