• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOTRUSS ST2000 Triangular truss 2 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deco Truss Truss 2000 mm ST2000 silver

  • The decorative trussing

Technical specifications

  • Longitudinal pipes 15 x 1.5 mm
  • Cross braces: 5 mm
  • Dimensions: 2000 x 150 x 130 mm
  • Weighs 4.55 kg.
Product type

Triangular truss

Tube diameter

15 mm

Length

2 m

Width

15 cm

Height

15 cm

Weight

4.3 kg

Dim

(L x W x H) 2 m x 15 cm x 15 cm

Documents & Downloads

Datasheet

Datasheet 593760 Alutruss DECOTRUSS ST2000 Triangular truss 2 m

User & Safety Instructions

User & Safety Instructions 593760 Alutruss DECOTRUSS ST2000 Triangular truss 2 m

Description

The decorative trussing · Easy assembly · The DECO TRUSS elements are supplied via the connection plates with three M8 screws · A number of cross beams and corners can be create imaginative room structure · Deco truss is suitable for designing design elements in, for example, in the shops and stalls · Deco truss is in silver finish available · Deco truss constructions are meant as a design element · Please observe the relevant statutory guidelines for suspension constructions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)