• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOLOCK DQ4-1000 Quad truss 1 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DECOLOCK DQ4-1000 4-point traverse

  • 4-point lightweight traverse system

Technical specifications

  • Longitudinal pipes 35 x 2 mm
  • 10 x 2 mm struts
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions 185 mm (center of hole - center of hole)
  • Dimensions 220 mm
  • Length: 1000 mm
Product type

Quad truss

Tube diameter

35 mm

Length

1 m

Width

22 cm

Height

22 cm

Weight

3.5 kg

Dim

(L x W x H) 1 m x 22 cm x 22 cm

Documents & Downloads

Datasheet

Datasheet 593920 Alutruss DECOLOCK DQ4-1000 Quad truss 1 m

User & Safety Instructions

User & Safety Instructions 593920 Alutruss DECOLOCK DQ4-1000 Quad truss 1 m

Description

4-point lightweight traverse system · High-quality aluminum pipes with 35 mm diameter · Easy mounting by quick-lock connector · Very low weight · For trade fair and shop construction, discotheques and theater facilities

This text is machine translated.

More interesting products

(*All information is plus legal VAT)