• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOLOCK DQ2-1500 Ladder truss 1.5 m

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DECOLOCK DQ2-1500 2-point traverse

  • 2-point lightweight traverse system

Technical specifications

  • Longitudinal pipes 35 x 2 mm
  • 10 x 2 mm struts
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions 185 mm (center of hole - center of hole)
  • Dimensions 220 mm
  • Length: 1500 mm
Product type

Ladder truss

Tube diameter

35 mm

Length

1.5 m

Width

22 cm

Height

3.5 cm

Weight

2.3 kg

Dim

(L x W x H) 1.5 m x 22 cm x 3.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593944 Alutruss DECOLOCK DQ2-1500 Ladder truss 1.5 m

Information

Information 593944 Alutruss DECOLOCK DQ2-1500 Ladder truss 1.5 m

Description

2-point lightweight traverse system · High-quality aluminum pipes with 35 mm diameter · Easy mounting by quick-lock connector · Very low weight · For use in shop windows, exhibitions, in interior design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)