• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 5700G 8 x Octa Core OEM processor PC base: AMD AM4

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

OEM processor

AMD AM4

CPU series

AMD Ryzen 7

Processor/type

5700G

CPU type

Octa Core

Processor generation

Ryzen 5000

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.6 GHz

No. of processor P cores

8

Graphics card type

AMD Radeon Graphics

CPU speed

2000 MHz

Level 3 cache

16 MB

Interfaces

PCIe 3.0

Onboard graphics card

Yes

Onboard graphics card (version)

Radeon Graphics

Range of use

PC

CPU cache

16 MB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892249 AMD Ryzen 7 5700G 8 x Octa Core OEM processor PC base: AMD AM4

Description

Features

  • Processor Family: AMD Ryzen™ 7
  • Socket AM4
  • Processor Lithography: 7 nm. Memory channels: Two-channel
  • Memory types
  • Supported by the processor: DDR4 SDRAM
  • Memory speeds
  • Supported by the processor: 3200 MHz. AMD Radeon graphics on-board graphics adapter model
  • On-Board graphics adapter Base frequency 2000 MHz. Market Segment: Desktop
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.