• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ Ultra 5 (Series 2) 245KF 14 x 5.2 GHz 14-Core Boxed processor PC base: #####FCLGA1851 250 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel core ultra 5 245KF 5.2GHz FCLGA18W

  • Processor cores (P + E): 14 (6 + 8)
  • Processor threads: 14
  • Intel® thermal velocity boost clock frequency: Up to 5.2 GHz
  • Maximum memory speed (MT/s): DDR5-6400
  • Intel® SIPP: No.
  • Without graphics unit

Technical specifications

  • CPU PCIe lanes 24
  • Maximum memory speed (MT/s): DDR5-6400
  • Memory channels: 2
  • 192 GB maximum storage capacity.
  • Processor basic power 125 W
  • On-board graphics adapter supported outputs: HDMI 2.1, Embedded DisplayPort (eDP) 1.4b, DisplayPort 2.1
  • On-Board graphics adapter Base frequency 300 MHz
  • Maximum dynamic frequency of the on-board graphics adapter: 2000 MHz
  • Number of supported displays (on-board graphics) max. 4
  • Xe cores: 4
  • On-Board graphics adapter DirectX version: 12.0
  • On-Board graphics adapter OpenGL version: 4.5
  • On-board graphics adapter refresh rate at maximum resolution (DisplayPort): 60 Hz
  • On-board graphics adapter refresh rate at maximum resolution (eDP - built-in flat panel monitor): 60 Hz
  • Maximum operating temperature 105°C.
  • Maximum number of PCI Express lanes: 24
  • PCI Express slots version 4.0, 5.0
  • Supported command sets: AVX 2.0, SSE4.1, SSE4.2
Product type

Boxed processor

#####FCLGA1851

CPU series

Intel® Core™ Ultra 5 (Series 2)

Processor/type

245KF

CPU type

14-Core

Processor generation

Arrow Lake

Processor cores (No.)

14 x

CPU speed

5.2 GHz

No. of processor E cores

8

CPU efficiency core base clock speed

4.2 GHz

CPU efficiency core boost clock

4.6 GHz

No. of processor P cores

6

CPU performance core base clock speed

4.2 GHz

CPU performance core boost clock

5.2 GHz

Power consumption (max.)

250 W

Level 2 cache

26 MB

Level 3 cache

24 MB

CPU clock rate

14 x 5.2 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341378 Intel® Core™ Ultra 5 (Series 2) 245KF 14 x 5.2 GHz 14-Core Boxed processor PC base: #####FCLGA1851 250 W

Description

Intel® Core™ Ultra desktop processors (2 series) are the ultimate platform for desktop PCs and entry-level workstations. They were developed to bring intelligent performance to a new level and thus master the most demanding everyday tasks.

High-end performance per watt
These processors are desktop performance bundles with a P-core and e-core architecture with up to 24 cores, plus new over-clocking features and performance techniques.

Powerful overclocking and optimization technology1
Overclocking controls have been resynthesized for Intel® Core™ Ultra Desktop Processors (2 Series)! The new MCP designs offer possibilities for over-clocking the The-to-The interfaces, while the ratio granularity now offers increases of 16.6 GHz for experienced overclockers, in order to maximize every bit of performance. The Dual BCLK tuning allows users to tune the compute and SoC-Die independently, while the new OEM-defined voltage limits prevent users from exceeding the set thresholds.

Intel® extreme memory profile offers DDR5 memory overclocking, while Intel® extreme tuning utility offers CPU tuning, memory tuning and real-time performance monitoring.

New NPU for AI performance
Neuronal networks are the new apps and the AI accelerators of the Intel® Core™ Ultra processors have been designed to efficiently accelerate matrix multiplication in the heart of these neural networks.

This text is machine translated.

Features

  • Next generation of P-core and E-core architecture
  • New: Integrated NPU (Neural Processing Unit)
  • New: Xe LPG graphics architecture with 4 cores
  • Increased number of CPU PCIe 5.0 lanes
  • Integrated Thunderbolt™ 4 technology
  • Revised Memory Support (DDR5-6400)6
  • New: Support for separate Thunderbolt™ 5 ports with bandwidth of 80/120 Gb/s.
  • Additional PCIe 4.0-enabled ports
  • New processor core and memory overclocking features
  • New: Intel® Gaussian and Neural Accelerator 3.5
  • New: Intel® Deep Learning Boost DP4A

Scope of delivery

  • 1 Processor Intel Core Ultra 5 245KF 5.2GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.