• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 5800XT 8 x 3.8 GHz Octa Core Boxed processor PC base: AMD AM4 105 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

AMD AM4

CPU series

AMD Ryzen 7

Processor/type

5800XT

CPU type

Octa Core

Processor generation

Ryzen 5000

Processor cores (No.)

8 x

CPU speed

3.8 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU performance core base clock speed

3.8 GHz

CPU performance core boost clock

4.8 GHz

Power consumption (max.)

105 W

Level 3 cache

32 MB

CPU clock rate

8 x 3.8 GHz / max. 4.8 GHz

Onboard graphics card

No

CPU cache

36 MB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305444 AMD Ryzen 7 5800XT 8 x 3.8 GHz Octa Core Boxed processor PC base: AMD AM4 105 W

Description

Features

  • Processor Family: AMD Ryzen™ 7
  • Socket AM4
  • Processor Lithography: 7 nm
  • Memory channels: Two-channel
  • Maximum internal memory
  • Supported by the processor: 128 GB
  • Memory types
  • Supported by the processor: DDR4 SDRAM
  • Supported command sets: AES
  • AVX
  • AVX 2.0
  • AVX-512307
  • SSE
  • SSE2
  • SSE3
  • SSE4.1
  • SSE4.2
  • SSSE3
  • USB version 3.2 Gen 2 (3.1 Gen 2)
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.