• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i5 i5-14400 10 x 2.5 GHz Deca Core Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i5

Processor/type

i5-14400

CPU type

Deca Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

10 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

4.7 GHz

Graphics card type

Intel UHD Graphics

Graphics card type

730

Level 3 cache

20 MB

CPU clock rate

10 x 2.5 GHz / max. 4.7 GHz

Factory colour

Multicolour

Depth

150 mm

Height

100 mm

Width

150 mm

Keyboard layout

German, QWERTZ

Weight

480 g

UKCA

yes

Description

Features

  • Intel® Core™ i5 processor family
  • LGA 1700 processor socket
  • Processor manufacturer: Intel
  • Memory channels: Two-channel
  • Maximum internal memory supported by processor: 192 GB
  • Memory types supported by the processor: DDR4 SDRAM, DDR5 SDRAM
  • Intel UHD graphics 730 on-board graphics adapter model
  • On-board graphics adapter supported outputs: Embedded DisplayPort (eDP) 1.4b, DisplayPort 1.4a, HDMI 2.1
  • Maximum dynamic frequency of the on-board graphics adapter: 1550 MHz
  • Market Segment: Desktop
  • Terms of use: PC/client/tablet
  • PCI Express slots version 4.0, 5.0
  • Processor package size 45 x 37.5 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.