• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i3 i3-14100 4 x 3.5 GHz Quad Core OEM processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

OEM processor

Intel® 1700

CPU series

Intel® Core™ i3

Processor/type

i3-14100

CPU type

Quad Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

4 x

CPU speed

3.5 GHz

CPU turbo clock speed (max.)

4.7 GHz

No. of processor P cores

4

CPU performance core base clock speed

3.5 GHz

CPU performance core boost clock

4.7 GHz

Graphics card type

Intel UHD Graphics

Graphics card type

730

Level 3 cache

12 MB

CPU clock rate

4 x 3.5 GHz / max. 4.7 GHz

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3029046 Intel® Core™ i3 i3-14100 4 x 3.5 GHz Quad Core OEM processor PC base: Intel® 1700

Description

CPU i3-14100 4 core 4.7GHz LGA1700 - Core i3 - 4.7 GHz

This text is machine translated.

Features

  • Processor family: Intel® Core™ i3
  • LGA 1700 processor socket
  • Processor manufacturer: Intel
  • Memory channels: Two-channel
  • Maximum internal memory supported by processor: 192 GB
  • Memory types supported by the processor: DDR4 SDRAM, DDR5 SDRAM
  • Intel UHD graphics 730 on-board graphics adapter model
  • On-board graphics adapter supported outputs: Embedded DisplayPort (eDP) 1.4b, DisplayPort 1.4a, HDMI 2.1
  • Maximum dynamic frequency of the on-board graphics adapter: 1500 MHz
  • Market Segment: Desktop
  • Terms of use: PC/client/tablet
  • PCI Express slots version 4.0, 5.0
  • Processor package size 45 x 37.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.