• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22195 Conqueror 1:18 RC model car for beginners Electric Crawler 4WD

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:18 Electric Rockcrawler Conqueror blue RtR

  • Includes rechargeable battery, charger and transmitter batteries
  • High-strength shock absorbers
  • Full driving function
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Scale 1:18' in black text on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".

Technical specifications

Type

White

Product type

RC model car for beginners

Dim

(L x W x H) 246 x 133 x 155 mm

Model craft type

Crawler

Drive

4WD

Motor type

Brushed

Recommended minimum age

14 years

Battery life

20 min

Frequency

2,4 GHz

Manufacturer part #

22195

Factory colour

White

Charging time

240 min

Scale

1:18

Model version

100% RtR

Engine type

Electric

Width

133 mm

Height

155 mm

Length

246 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486615 Amewi 22195 Conqueror 1:18 RC model car for beginners Electric Crawler 4WD

Description

He conquers in no time at all any living room and every garden. This Mini Crawler in 1:18 scale masters each HURDLE - no matter whether curbs, crates, sofa pillows, sink, or "down hill" the down. A sensitive gas function with a true "mountain brake" make the conqueror for wash real crawler. The powerful rechargeable battery allows you to drive the vehicle for up to 20 minutes - can therefore also be longer course. Also outside in the grounds, he feels well, it can be pretty much everything what his big brother also. The innovative combination of drive, chassis and control make the conqueror to the perfect entry-level model in the crawler scene! Great High-strength shock absorbers, the oversized tires for any terrain and all weather conditions as well as the extensive features with the collision protection are further highlights of the conquerors. RTR-ready for run, ready for action.

This text is machine translated.

Features

  • 2.4 GHz remote control
  • Oversized grip tires
  • Range 60 to 80 meters
  • Incl. 4.8V 700mAh NIMH rechargeable battery
  • 230 V charger.

Scope of delivery

  • Model car
  • Radio control
  • Battery
  • 3x AA battery
  • Battery charger
  • User manual.

Hints

Important: Not a toy and is not suitable for children under the age of 14.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)