• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Bell 206 Jet Ranger RC model helicopter

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RC Bell 206 Jet Ranger Helicopter Helicopter Heli 4-Channel 6G RtF

  • Optical sensor: Provides for more flight stability and the automatic hold of the optimum flight height. This eliminates the manual height control and the full concentration can be set to other functions of the model
  • Auto Start and Auto Landing: Facilitates the introduction into the world of RC helicopters, because the model starts and lands itself by pressing a button. Thus, the attention must no longer be paid to take-off and landing behavior
  • 6-axis gyro: Ensures safe and stable flight by automatically stabilizing the model in all flight positions. This means that complex control processes are lost. Flying remains calm and controlled, even for less experienced pilots.

Technical specifications

  • Length of body 238 mm
  • Body width: 53 mm
  • Fuselage height: 83 mm
  • Rotor diameter: 227mm
  • Main material: Plastic
  • Weight ready to fly: 52 g
  • Remote control: 4 channel, mode 1+2, 2.4GHz
  • Range: 80-100 meters
  • Servos 2 x digital micro
  • Battery: LiPo 1S 3.7V 350mAh hard case with USB-C charging connection, 37x21x15mm, 9g
  • Flight time: Approx. 8-10 minutes
  • Charger USB
Product type

RC model helicopter

Main rotor Ø

227 mm

Length

238 mm

Weight

52 g

Steering

Gyro

Battery

1S LiPo / 350 mAh

Weight class

0 - 249 g

Dim

(L x W x H) 238 x 53 x 83 mm

Flight duration

8 min

Charging time

40 min

Width

53 mm

Height

83 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556472 Amewi Bell 206 Jet Ranger RC model helicopter

Description

Scale-reproduction of a known helicopter in a conspicuous, well-visible paint, which considerably improves the detection of flight position. For an easy introduction to the world of model helicopters the Bell 206 is equipped with numerous convenient functions: Auto-start, auto-landing, auto-stabilization as well as sensors for automatic height holding via a soil sensor ensure a stable and calm flight.

The Flybarless rotor head manages without paddle rod; the stabilization in all flight positions is carried out by a precise and fast 6-axis gyro, which ensures particularly calm flight behavior. For more agility, the helicopter has a Dual rate control with switchable flight phases that can be easily activated via the remote control.
In addition, a built-in low-voltage protection device protects the battery. A safe landing is initiated automatically at low charge levels to reliably protect the battery from deep discharge and damage.



This text is machine translated.

Features

  • RtF set (Ready-to-Fly) incl. remote control, battery, charging cable
  • Interference-free 2.4 GHz system
  • 2x digital servos for the swash plate
  • Aluminium rotor head
  • 3.7 V 350mAh LiPo battery for flight times of up to 10 minutes
  • Low take-off weight of only 52 g for use in halls or larger rooms 
  • Auto-stabilization on all axles, so that the flight behavior is similar to a coaxial helicopter, especially suitable for beginners

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Spare rotor blades front/rear
  • Tools
  • Instructions DE/EN

More interesting products

(*All information is plus legal VAT)