• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Bigfox RC model helicopter RtF

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

112 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Helicopter BigFox RtF

  • One key take off / landing
  • 6-Axis gyro for stable flying
  • Altitude hold function
  • The image shows the letters 'RtF' in white on a black background.
  • Black and white image with text: 'Level'. Underneath, a progress bar from 'Beginner' to 'Professional', partially filled.
  • 'Sign with text reading 2.4 GHz in white lettering on a black background'<br><br>Note: I've used the British English convention of putting full stops/periods in decimal measurements, which differs slightly from some other English variants.
  • 'Black and white graphic with text Length and an arrow indicating 415 mm.'
  • A white gyroscope symbol on a black background with the text 'Gyro' underneath.
  • Black and white graphic of a helicopter with symbols for altitude hold and the text 'Altitude-Hold', indicating stabilisation in the air.

Technical specifications

  • Remote control 4x micro batteries (please order separately)
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

315 mm

Tail rotor diameter

55 mm

Length

325 mm

Weight

304 g

Battery

2S LiPo / 700 mAh

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Dim

(L x W x H) 325 x 65 x 100 mm

Age rating

14 years

Recommended minimum age

14 years

Flight duration

15 min

Charging time

90 min

Width

65 mm

Height

100 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472506 Reely Bigfox RC model helicopter RtF

User & Safety Instructions 2472506 Reely Bigfox RC model helicopter RtF

Description

Take off at the touch of a buttonReely offers a very special adventure with the RC helicopter for fans of airy heights. This is a helicopter with all the flight characteristics that one combines with these special aircraft: Vertical rise and fall, lateral flying, left-right turns and especially that float on the spot. Especially helpful: Both take-off and landing are done simply by pressing a button. A 6-axis gyro ensures stable flight in all situations. The 2.4 GHz remote control allows the helicopter pilot to perform flight within a radius of up to 70 meters.RTF - ready for immediate take-offEverything is included in the delivery, in order to immediately conquer the air: In addition to helicopter and remote control, this is a USB charging cable for the 7.4 V 700 mAh lithium battery, manual, various tools and a pair of spare propellers.

This text is machine translated.

Features

  • 2.4 G
  • Control distance up to 70 m
  • Functions: up/down, forwards/backwards, turn left/right, side flying, altitude hold, one key take off/land

Scope of delivery

  • Helicopter x 1
  • Transmitter x 1
  • Spare propeller x 1 pair
  • Tail propeller x 1
  • Gear x 1
  • Hex key x 1
  • Screwdriver x 1
  • USB charging cable x 1
  • 7.4 V 700 mAh lithium rechargeable battery
  • Manual x 1
  • ""Not a toy"" flyer x 1

Hints

Batteries not included.

System requirements

  • Transmitter: 4 x 1.5 V AAA (Not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)