• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi UH60 Black Hawk Coastguard RC model helicopter RtF

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

UH60 Black Hawk Coastguard Helicopter 6G/3D GPS RTF

  • Geomagnetic GPS positioning system: For stabilized flying mode and useful functions like auto-start, auto-return, auto-landing
  • Optical Flight Mode Sensor System: Allows both beginners and experienced pilots to experience a smoother and more controlled flying experience
  • Battery with charger and status display: Real-time power monitoring prevents unexpected interruptions or failures thanks to efficient pre-planning

Technical specifications

  • Scale 1:1:47
  • Main material: Plastic
  • Main motor: Brushless 4006
  • Rear engine:Brushless 1104
  • Remote control: 8-channel, 2.4 GHz, mode 2, mode 1
  • Range: approx. 200m
  • 3x micro digital servos
  • LiPo 3S 11.1V 1350mAh 30C hard case, 87x42x25mm, 118g
  • Flight time: 7-9min
  • Charging unit: 220V/3A charging tray
  • Charging time: Approx. 40 min.
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

425 mm

Tail rotor diameter

70 mm

Length

420 mm

Weight

435 g

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Dim

(L x W x H) 420 x 90 x 110 mm

Flight duration

9 min

Charging time

60 min

Width

90 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360636 Amewi UH60 Black Hawk Coastguard RC model helicopter RtF

Description

The famous Black Hawk is a medium-weight transport helicopter produced since 1977 in series by Sikorsky Aircraft. The name UH60 is used for various export versions. Many times used for air-and rescue operations, is a visual characteristic of this helicopter of the tail rotor, which is mounted at an angle to the fuselage, which ensures a good robustness even under difficult conditions.

The model is a scale replica on a scale of 1:47 with a rotor diameter of 425mm. Detailed appearance is combined with strong performance thanks to the brushless system. The model has functional doors, LED lighting, a damping chassis with wheels and a highly effective gyroscope. The geomagnetic GPS flight control system enables useful functions like automatic hovering, holding height, automatic return to starting position when the battery becomes weaker, one-button return, fail-safe return in case of loss of signal, auto-start, auto-landing and an optical sensor-flight mode. In the stabilized mode the UH60 Black Hawk is wonderfully easy to control, WAS makes it suitable for the changeover from speed-controlled helicopter to a professional helicopter as in real. Can be used in the manual mode for easy 3D-flight, even the experienced pilots get their money's worth. Thus, the figures such as looping and rolling can also be flown.

The supplied accumulator with charging device has undervoltage protection and enables a status display of the charge status. In addition, it is also equipped with a search light bracket. The high-quality 2.4 GHz transmitter offers additional security thanks to a 2-way transmission system. The model is already programmed for transmission ready to fly. The remote control can also be adapted to individual requirements, for example the switch from mode 2 to mode 1. It is also possible to connect an S-Bus receiver, since the helicopter has a 5V S-Bus output board.

Note: The optical positioning system requires high-contrast substrates to function. Water surfaces or similar can cause errors.

This text is machine translated.

Features

  • Scale-chassis damped and fitted with foam tires
  • 3D-mode for professionals with easy aerobatic characteristics (collective-pitch with a constant speed)
  • Scale parts such as functional doors and LED lighting
  • Automatic inverted flight in GPS-mode by pressing a button
  • 2.4 GHZ transmitter with 2-way transmission system
  • Model equipped with 5V S-bus output board

Scope of delivery

  • Model
  • Radio control
  • Charger
  • Tools
  • Spare propeller front/rear
  • Operating instructions DE/EN

Hints

Required accessories
4x 1.5V AA batteries for the remote control

More interesting products

(*All information is plus legal VAT)