• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely C187 RC model helicopter RtF

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely Helicopter C187, 6 GYRO, RtF

  • 4-channel remote control
  • Stabilization through 6-axis gyro
  • Height hold function
  • One-button operation for lifting and flying back
  • Logo with the letters 'RtF' in white, on a black background, surrounded by a thin white border.
  • A progress bar shows the text 'Level' with two box markers filled for 'Beginner' and two empty boxes for 'Professional'.
  • '2.4 GHz' in white text on a black background.<br><br>(Note: In British English, decimal points are used instead of commas for decimals, and the formatting remains the same as specified in the original text.)
  • 'Sign shows text reading Length 318 mm with double arrow underneath.'
  • 'Icon of a gyroscope, consisting of three rings intertwining around a central axis. Below is the text "Gyro".'
  • A helicopter with a symbol for altitude hold and the text 'Altitude Hold'. This demonstrates the helicopter's ability to automatically maintain its flight altitude.

Technical specifications

  • 7.4 350 mAh Li-Poly-battery
  • Remote control: 4 AA batteries (not included)
  • Charging via USB
  • Charging time: Approx. 45 minutes
  • Flight time: Approx. 13-15 minutes
  • Range of control: Approx. 50 meters
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

256 mm

Tail rotor diameter

45 mm

Length

318 mm

Weight

106 g

Battery

2S LiPo / 350 mAh

Weight class

0 - 249 g

Dim

(L x W x H) 318 x 56 x 80 mm

Age rating

14 years

Flight duration

13 min

Charging time

90 min

Width

56 mm

Height

80 mm

Take-off weight

0.106 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798171 Reely C187 RC model helicopter RtF

Description


Get out with the helicopter
Stable flight and simple operation characterize the Reely C187 RC helicopter RtF. A 6-axis gyroscope enables not only flying in all directions but also lateral maneuvers and rotating to the right and left part of the repertoire of the helicopter. Starting and landing can be done easily with one single button. The helicopter remains at its flying altitude at the push of a button and gives the pilot the possibility to concentrate on other functions.

Charge and lift off
The 7.4 V 350 mAh Li-Poly rechargeable battery is charged via USB in about 45 minutes and enables flight times of 13 to 15 minutes. The range of the 4-CHANNEL REMOTE CONTROL allows excursions in the range of up to 50 meters.

Extensive delivery package
Besides helicopter and remote control, the rechargeable battery, a USB charging cable and the manual are also included. In addition, two spare propellers, a SPARE rear wing as well as screwdrivers and screwdrivers are also on board.

Functions
Up/down, forwards/backwards, left/right, left/right rotation, left/right sideways.

This text is machine translated.

Features

  • 7.4 V 350 mAh Li-Poly rechargeable battery included
  • USB charger
  • Charging time approx. 45 minutes
  • Flight time from 13 to 15 minutes
  • Range of up to 50 meters

Scope of delivery

  • Helicopters
  • LiPo-battery
  • Radio control
  • 2 x replacement propeller
  • USB charging cable
  • screwdriver
  • Screw key
  • Manual

More interesting products

(*All information is plus legal VAT)