• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Buzzard V2 rot RC model helicopter for beginners RtF

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Buzzard V2 Single-Rotor Helicopter 4-Channel RTF

  • New changeable 1300mAh 7.4V LiPo battery in hard case with USB charging portNew station with Auto Start / Auto Landing (start and landing at the touch of a button)New robust metal chassis for more stability of the helicopterHighly visible paint finish in high surface qualityAilerons are hinged on the top for easy landing without landing gear

Technical specifications

  • Fuselage length: 410mmBody width: 83mmFuselage height: 155mmMain material: MetalRemote control 2.4 GHz, 6 channelsRange: Approx. 150mServos: Two mini-servos with plastic gear and JR plugBattery: LiPo, 2S 7.4V 1300mAh 20C Hardcase with integrated plug system and USB charging port, 71x32x19mm, 69gRemote control: 6x AA battery (please order separately)
Model version

RtF

Product type

RC model helicopter for beginners

Main rotor Ø

390 mm

Weight

341 g

Type

red

Weight class

250 g - 499 g

Recommended minimum age

14 years

Flight duration

15 min

Charging time

3 h

Model

Buzzard V2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533317 Amewi Buzzard V2 rot RC model helicopter for beginners RtF

User & Safety Instructions 2533317 Amewi Buzzard V2 rot RC model helicopter for beginners RtF

Description

Our popular Buzzard helicopter known from the TV in the revised V2 version simplifies the entry into the helicopter flying again with its new features. This beautiful, robust and speed-controlled single-rotor helicopter now has a new handy 2.4 GHz transmitter in the assignment mode 2 (gas left in the delivery state, but can be switched to mode 1) incl. many additional functions like dual rate (servo path limitation) and auto start/auto landing. The model can thus be started automatically via a button on the transmitter, rises to a base height of approx. 1–1.2m and floats there in a stable manner. The pilot can thus concentrate on the essential flight characteristics as forwards/backwards and right/left. If the model drifts slightly, this can be corrected by the digital trimmer on the transmitter. Furthermore, the "ground effect" of a helicopter is faded out by the auto-start function, as it quickly rises to its basic height. The ground effect is caused by the rotors, which cause turbulence below the helicopter and cause the helicopter to drift to the left at ground level. It is therefore difficult to control the model at a low height. Once the pilot has the functions on the right side of the transmitter under control, he can rise/fall and devote himself to the rear rotation. These functions are located on the left joystick. To land, simply press the take-off/landing button on the front right of the transmitter again and the helicopter hovers gently to the ground and switches off the engine. Even in the landing approach, the helicopter remains fully controllable and the landing point can be controlled in the descent flight. However, the landing can also be done manually – to do this, simply press the throttle downwards and keep it pressed until the model starts up and the engine switches off. Manual start and gyro calibration on the transmitter is also possible as an alternative. A new feature is the replaceable rechargeable battery, which is now supplied in a hard case with USB charging port and power output for the helicopter. "Polarity reversal" is no longer possible and the battery change is much easier in the V2 version. Compared to the predecessor, the flight stability of the model was also increased again.

This text is machine translated.

Features

  • New changeable 1300mAh 7.4V LiPo battery in hard case with USB charging portNew station with Auto Start / Auto Landing (start and landing at the touch of a button)New robust metal chassis for more stability of the helicopterEasy to fly model perfect for ambitious beginnersDue to the size and the strong engine, it is fully suitable for outdoor use, even in light windTwo adjustable speed levels on the transmitter (dual rate)Highly visible paint finish in high surface qualityAilerons are hinged on the top for easy landing without landing gear

Scope of delivery

  • Helicopters
  • Radio control
  • Accumulator
  • USB charging cable
  • Spare rotor blades (main and rear)
  • Screwdrivers
  • User manual

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)