• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FliteZone Bell UH-1D RC model helicopter RtF

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell UH-1D Helicopter (SAR) RtF

  • Attractive SAR design
  • Ideal for beginners, too
  • Remote control transmitter can be switched from mode 2 to mode 1 at the push of a button
  • 6-axis flight stabilization
  • High quality digital micro servos
  • 2 brushless motors
  • Collective pitch control (collective pitch)
  • Inverted flight possible
  • Direct-drive main rotor and tail rotor
  • Flight time up to 12 minutes per battery charge
  • LiPo battery with SlideLock (wireless)
  • LED lighting (side markers)

Technical specifications

  • Main rotor head type = Collective pitch
  • Flight time (estimated) = up to 17 minutes per battery charge
  • Motor type = brushless
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

375 mm

Tail rotor diameter

74 mm

Length

380 mm

Weight

290 g

Steering

Nick

Side

Height

Roll

Gas

Pitch

Side markers/landing lights (optional)

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Recommended minimum age

14 years

Flight duration

17 min

Height

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385529 FliteZone Bell UH-1D RC model helicopter RtF

Description

The FliteZone Bell UH-1D helicopter impresses with its particularly stable flying behavior. It is also affectionately called the "carpet vibrator". It possesses the popular SAR color scheme which stands for "Search and Rescue". With its powerful brushless motors, impressive 375mm rotor blade diameter, collective pitch control (CP) and 290g flying weight, it is also suitable for outdoor flying.
Unpack and fly! The Bell UH-1D clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic! No matter whether beginners, advanced or professional: The Bell UH-1D is easy to fly and is a lot of fun.

Control functions:
Gas (rising - falling)
Forward - reverse (pitch)
Left - Right (Roles)
Left - Right (Rudder)
Automatically starting / landing
Automatic altitude control / hover flight

This text is machine translated.

Scope of delivery

  • Helicopter is ready for flight
  • FliteZone remote control transmitter
  • FliteZone LiPo battery 1200mAh 7.4V
  • USB charging cable
  • 4 x Mignon batteries
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 402.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)