• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely C129 V2 RC model helicopter RtF

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely Helicopter C129 V2 3D / 6 GYRO, RtF

  • 3D flight function
  • Stabilization through 6-axis gyro
  • Height hold function
  • Start and land with one button
  • 'RTF' in white text on a black background.
  • 'Level' display with five bars, two of which are filled; underneath are the words 'Beginner' and 'Pro', indicating progress.
  • '2.4 GHz' in white figures on a black background.<br><br>Note: I made two subtle adjustments:<br>1. Changed the comma to a decimal point (standard in British English)<br>2. Used "figures" instead of "digits" which sounds more natural in British English
  • 'Sign with text Length 318 mm' and a double-headed arrow indicating the length.
  • A stylised icon displays a gyroscope symbol in white on a black background, with the word 'Gyro' underneath.
  • A helicopter with 'Altitude-Hold' text underneath. Arrows and waves indicate the height stabilisation function.
  • 'Logo with the inscription 3D Flight Function, surrounded by circling arrows. White design on black.'

Technical specifications

  • 3.7 V/300 mAh Li-Poly-battery
  • Remote control: 4 AA batteries (not included)
  • Charging via USB
  • Charging time: Approx. 60 minutes
  • Flight time: Approx. 15 minutes
  • Range of control: Approx. 50 meters
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

249 mm

Tail rotor diameter

37 mm

Length

318 mm

Weight

55.1 g

Battery

1S LiPo / 300 mAh

Weight class

0 - 249 g

Dim

(L x W x H) 318 x 56 x 80 mm

Age rating

14 years

Flight duration

15 min

Charging time

90 min

Width

56 mm

Height

80 mm

Take-off weight

0.0551 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798170 Reely C129 V2 RC model helicopter RtF

User & Safety Instructions 2798170 Reely C129 V2 RC model helicopter RtF

Description


Get out with the helicopter
Stable flight and simple use characterize the Reely C129 V2 RC Helicopter RtF. A 6-axis gyroscope enables not only flying in all directions but also lateral maneuvers and rotating to the right and left as well as 3D-stunt flying figures are part of the repertoire of the helicopter. Starting and landing can be done easily with one single button. The helicopter remains at its flying altitude at the push of a button and gives the pilot the possibility to concentrate on other functions.

Charge and lift off
The 3.7 V 300 mAh Li-Poly-battery is charged via USB in approx. 60 minutes and enables flight times up to 15 minutes. The range of the control allows excursions in the radius up to 50 meters.

Extensive delivery package
Besides helicopter and remote control, the rechargeable battery, a USB charging cable and the manual are also included. In addition, two spare propellers, a spare rear wing as well as screwdrivers and screwdrivers are also on board.

Functions
Up/down, forwards/backwards, left/right, left/right rotation, left/right sideways.

This text is machine translated.

Features

  • Easy to Use
  • Inclusive Battery and USB charging cable

Scope of delivery

  • Helicopters
  • LiPo-battery
  • Radio control
  • 2 x replacement propeller
  • USB charging cable
  • screwdriver
  • Screw key
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)