• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Brushed 1:16 Vehicle Electric Crawler 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote-controlled car AMXRock mini-D90 scale Crawler 4WD 1:16 RTR black

  • Car body with quick-release fastener – quick battery change and easy maintenance on the chassis
  • Very bright, colored and switchable LED lighting - for best illumination of the crawler track
  • Deep rubber tires – for simple and precise crawling

Technical specifications

  • Length: 315mm.
  • Width 140mm
  • Height: 160mm
  • Weight 702g. with {battery}
  • Front wheels: External diameter/width 70/30mm
  • Rear wheels: Outer diameter/width 70/30mm
  • Wheel diameter 30 mm
  • Gear: Plastic
  • Front shocks: 45 mm
  • Rear damper: 45 mm
  • Brake: Electronic
  • Controller: Brushed All-In-One unit
  • Drive system: Cardan
  • Steering servo 9g mini digital metal gear 5-pin
  • Main material: Plastic
  • Dimensions of battery compartment:54 x 30 x 20 mm
  • Lithium-Ion 2S 7.4V 500mAh 10C LUTTORY cells, HBX 3-pin, 53x30x15mm, 37g
  • Travel time: Approx. 15-20 minutes depending on the underground
  • Range: 35m
  • USB charging cable
  • Required accessories
  • 2x 1.5V AA batteries for the remote control
Product type

Vehicle

Motor type

Brushed

Model craft type

Crawler

Scale

1:16

Drive

4WD

Motor type

Motor:280 brush motor

Model version

RtR

Speed (max.)

10 km/h

Age category

14 years and over

Ground clearance

30 mm

Battery life

20 min

Remote control

Remote control 3 channel, 2.4 GHz

Frequency

2,4 GHz

Factory colour

Black

Charging time

240 min

Model

AMXRock mini-D90 scale Crawler 4WD 1:16 RTR

Engine type

Electric

Wheelbase

175 mm

Track width

Front track width 110 mm
Rear track width: 110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638624 Amewi RC-Modell Brushed 1:16 Vehicle Electric Crawler 4WD RtR 2,4 GHz

Description

The Mini-D90 Scale Crawler in 1:16 scale is a small, powerful crawler that impresses with thought-out technology, simple electronics and robust design. Thanks to its 4-fold switchable LED illumination at the front and rear by pressing the illumination button 1-times each, it offers an outstanding illumination of the selected distance in the twilight, while the additional LED roof bar switchable in different modes (2-times fast pressing of the illumination button) provides for a realistic optic and good visibility. 

The highly detailed scale-body is equipped with a snap closure in the rear, which enables the battery change or other maintenance on the chassis with a hand grip.

The integrated gas trimming can also be used as cruise control and enables a particularly precise and relaxed crawls, even on demanding terrain. With its water-proof casing according to IPX4-Standard the Mini-D90 is ready to use even under moist conditions. The powerful 4WD all-wheel drive provides optimum traction on a variety of surfaces, supported by a single-wheel suspension, which provides maximum off-road capability and stability. 

High precision bearings throughout the vehicle guarantee long-lasting and smooth performance, while the robust metal frame gives the model additional rigidity. As an RTR model, the mini-D90 is already ready to use – simply unpack, charge the battery and start straight.

This text is machine translated.

Features

  • IPX4 splash-water protected
  • 4WD all-wheel drive
  • LED-lighting front/rear and roof beams
  • Independent suspension
  • High precision bearings all over the vehicle
  • Metal frame
  • RTR (ready-to-run), ready to drive

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)