• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Brushless 1:8 RC model car Crawler RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC ALLROCK H8 V2 Scale Crawler brushless 1:8 RTR blue/orange

  • Brushless motor/controller possesses intelligent torque management as well as a chip-controlled sensor system: For an extremely sensitive driving behavior and never-before crawling properties
  • Driveline and gears made of robust steel and/or metal alloys: For maximum durability and precise power transmission
  • According to IP67 standard waterproof: The entire model is thus optimally suitable for use in rough areas under all outdoor conditions

Technical specifications

  • Front wheels: External diameter/width 128/50mm
  • Rear wheels: External diameter/width 128/50mm
  • Rim diameter 55 mm
  • Gear 2-Speed Steel
  • Front damper: Oil pressure aluminum 100mm
  • Rear damper: Oil pressure aluminum 90mm
  • Brake: Electronically including mountain brake
  • Controller: 80A Foc Vector Control ESC with intelligent torque management
  • Motor: Brushless 3970 with chip-controlled intelligent sensor 1500kv
  • Drive system: Cardan steel
  • Steering servo: Standard 35kg metallic gear
  • Main material: Steel, plastic
  • Battery compartment dimensions 138x44x35mm
  • Battery: LiPo 3S 11.1V 5000mAh 35C Softcase XT60-Plug, 135x45x26mm, 333G
  • Maximum speed: At 2S LiPo 1. Gear: 8km/h, 2. Speed: 13km/h, at 3S LiPo 1. Gear: 18.5km/h, 2. Gear: 29km/h
  • Travel time: Approx. 1,5-2 hours depending on the underground and driving style
  • USB 2-4S LiPo-enabled 2-3A output
  • Charging time: Approx. 2-3 hours
  • Remote control: 8-channel, 2.4 GHz
  • Range: approx. 120m
Product type

RC model car

Motor type

Brushless

Model craft type

Crawler

Scale

1:8

Dim

(L x W x H) 680 x 298 x 325 mm

Model version

RtR

Weight

5700 g

Age category

14 years and over

Ground clearance

55 mm

Frequency

2,4 GHz

Width

298 mm

Height

325 mm

Length

680 mm

Wheelbase

373 mm

Track width

Front track width 245mm
Rear track width: 245 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743769 Amewi RC-Modell Brushless 1:8 RC model car Crawler RtR 2,4 GHz

Description

The ALLROCK H8 V2 is a high-class crawler in the scale of 1:8 inclusive of 5000mAh 3S LiPo battery and charger, which impresses by finest equipment, a revised chassis layout and outstanding driving characteristics. In the V2-version numerous technical innovations provide for even more performance on the terrain. The model also features high-end components, including a brushless controller with intelligent torque management whose settings can be comfortably programmed through a smartphone APP via Bluetooth.

The powerful 3970 brushless motor has a chip-supported encoder sensor, which works 60 times more precisely than the conventional hall sensors in conventional brushless motors. For accurate steering a metal gear servo with an adjusting force of 35kg is provided. The V2 is a completely revised 2-speed manual gearbox made of metal, which with particularly robust design allows both a powerful Crawler mode and speedy driving. Maximum traction is provided by the new tire/rim combination, which offers even more grip on different surfaces – whether rock, gravel, sand or forest ground. This is supported by portal axles with differentials that can be locked separately via the remote control, which increase ground clearance and increase the wheel drive thanks to additional transmission. The new, nylon-reinforced axle casings also increase the stability and resistance in hardest off-road applications.

The new chassis layout with further lower components provides a significantly lower center of gravity in combination with the large battery compartment in the front area and an improved weight distribution. This means that the crawler remains sovereign and controllable even in extreme sloping positions and in steep inclines. The aluminum oil-pressure shock absorbers front and rear as well as the stainless steel links guarantee an optimum handling of each terrain. The rear axle is suspended by an additional joint, WAS enables an even larger axis articulation. All gear parts and drive shafts are made of metal alloys or steel, while the frame is made of 5 mm CNC-milled aluminum, in order to ensure a high level of resistance to deformation.

The 80A brushless speed controller provides by intelligent torque management always for adequate power, without changing the speed of steps. The system automatically detects increased power requirements and transmits the appropriate information to the engine, providing more power without losing speed. In addition, the controller features a hill takeoff function, which ensures constant speed when rolling off. A sensitive mountain brake holds the Crawler reliably in place, as soon as the driver releases the gas. IP67 water protection ensures the ALLROCK H8 V2 crawler can be used almost anywhere - from light terrain to the most demanding sections with difficult obstacles. The generously dimensioned battery compartment in the front area, which optimizes the center of gravity and also enables quick battery changing, is located below the folding, magnetic and center-locked scale body.

The vehicle is delivered with an already installed 8-channel, 2.4 GHz remote control system, which still offers free channels for additional components like an optional cable winch. The model is delivered in a robust cardboard with Styropor inlay which ensures a safe transport.

Innovations in the V2 version:
New tires/rim combination for extra grip on any surface
New 2-speed manual transmission made of metal 
Large battery compartment in the front area for an improved center of gravity
New chassis layout with a lower center of gravity
New nylon reinforced axle housing
LiPo battery 3S 11.1V 5000mAh and charger included

This text is machine translated.

Features

  • RTR-Version (Ready-to-Run) incl. remote control, rechargeable battery, charger
  • 5mm Aluminium frame
  • Stainless steel links (chassis struts)
  • LED lighting with 140 LEDs can be switched via remote control
  • Separate tuneable differential 17g servo via remote control
  • Can be switched via remote control 2-gear transmission 17g servo
  • 35kg steering servo (IP67 water protection) with metal gears, steering dampers and metal housing
  • Adjustable BEC output voltage at the regulator (6V/7.4V) for e.g. HV servos, rope winches or similar use
  • Controller can be programmed via smartphone APP (Android, iOS) via Bluetooth

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charger
  • Decal sheet
  • Attachments
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)