
Highlights & Details
Remote-controlled auto drift scale car PR28 206 with proportional gyro 4WD 1:28 RTR
- Gyro stabilization: For maximum stability with uniform drift
- Scale optics and LED lighting: Increases driving pleasure and improves visibility
- Drifwheels and street wheels are included in delivery: Thus the model can be used as drifter and racer
Technical specifications
- Length: 165mm
- Width: 85mm
- Height: 60mm
- Weight 216g. with {battery}
- Main material: Plastic
- Front wheels: External diameter/width 26/7mm
- Rear wheels: Outer diameter/width 26/7mm
- Rim diameter 21 mm
- Gear: Plastic
- Brake: Electronic
- Brushed control
- Drive system 4WD-cardan drive
- Steering servo: Micro 4.3g
- Battery: LiPo battery 1S 3.7V 500mAh hard case incl. USB-C charging socket, 67x34x19mm, 27g
- Travel time: Approx. 20 minutes depending on the surface and the tire choice
- Range: about 30 metres.
- Charger USB-cable
- Charging time: Approx. 30-60 minutes
- Required accessories
- 2x 1.5V AA batteries for the remote control
- Product type
Vehicle
- Motor type
Brushed
- Model craft type
Drift
- Scale
1:28
- Drive
4WD
- Wheelbase
104 mm
- Model version
RtR
- Speed (max.)
10 km/h
- Age category
14 years and over
- Ground clearance
7 mm
- Battery life
20 min
- Remote control
Remote control: 3 channels, 2.4 GHz
- Frequency
2,4 GHz
- Factory colour
Multicolour
- Charging time
60 min
- Model
Drift scale car PR28 206 with proportional gyro 4WD 1:28 RTR
- Engine type
Electric
- Motor type
Engine: 130 series brushed
- Track width
Front track width: 69 mm
Rear track width: 69 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3638628 Amewi RC-Modell Multicolour Brushed 1:28 Vehicle Electric Drift 4WD RtR 2,4 GHz
Description
The 4WD drive ensures reliable traction on smooth, smooth surfaces. The interference-free 2.4GHz system ensures a stable connection to the supplied 3-channel remote control. The gyro sensitivity can be adjusted continuously at the remote control so that the gyro stabilization is optimally tuned to the desired driving style. This technology supports clean drift movements and makes it easier for children to enter controlled cross-driving.
The detailed scale optics and the integrated LED lighting not only enhance the visibility, but also underline the realistic impression of the vehicle. The robust ABS-body offers a good durability in game everyday life. Drifwheels and street wheels are included in the delivery, whereby the vehicle can be used flexibly as a driver or racer. With a highest speed of up to 10 km/h the model can be used both indoors and outdoors. Spare parts and tuning parts are available and enable a long-term use as well as individual adjustments.
This text is machine translated.
Features
- RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
- Interference-free 2.4 GHz system
- Proportional driving functions (throttle and steering)
- 4WD-drive for maximum traction and control
- Body made of ABS plastic
- Spare parts and tuning parts available
- 3-channel remote control included
- Gyro sensitivity can be set continuously at the remote control
- Top speed up to 10 km/h
- Long travel times of up to 20 minutes possible
- Battery replaceable
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- Additional road tires
- Attachments
- Tools
- Instructions DE/EN
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































