
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
RC model car
- Model craft type
Road version
- Scale
1:10
- Dim
(L x W x H) 383 x 170 x 138 mm
- Wheelbase
239 mm
- Model version
Kit
- Age category
14 years and over
- Model
VW GOLF II GTI 16V
- Engine type
Electric
- Motor type
540 er
- Width
170 mm
- Height
138 mm
- Length
383 mm
- Required accessories
2-channel radio system
Battery
Battery charger
Power steering
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398505 Tamiya VW Golf II GTI 16V 1:10 RC model car Electric Road version Kit
Description
TAMIYA presents the Volkswagen Golf II GTI 16V on the MB-01 chassis.
As Basi's the MB-01 M-Chassis serves the 58748 TAMIYA model in scale 1:10. With this chassis both the drive type (front or rear motor) and the motor position (front, rear, low/high) can be selected freely. The drive is made by a strong 540-series electric motor and the wheels have an independent suspension.
This text is machine translated.
As Basi's the MB-01 M-Chassis serves the 58748 TAMIYA model in scale 1:10. With this chassis both the drive type (front or rear motor) and the motor position (front, rear, low/high) can be selected freely. The drive is made by a strong 540-series electric motor and the wheels have an independent suspension.
This text is machine translated.
Features
- Kit model in the scale of 1/10
- MB-01 chassis with 2 WD drive
- Prototypical, unpainted polycarbonate body
- M-Chassis 60 mm tires front and rear
- Powerful 540-series motor included
- Independent front and rear suspension
- Electronic speed controller included in the kit
- WD drive – can be freely selected whether front-wheel or rear-wheel drive
- Motor position can be installed in 3 different positions
- Built in 3 different wheelbase: 209 mm (short), 224 mm (Medium) and 239 mm (large)
- Independent suspension on all four wheels
- Gear reduction: 5.83:1 (when using the 29-series pinion from kit)
Scope of delivery
- WD kit model, MB-01 chassis
- Electr. Speed controller, 540 torque-tuned electric motor
- Independent suspension
System requirements
- Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (TAMIYA PS-).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































