
Highlights & Details
FSR 1:7 RUNNER, 6S
- Highly detailed body with reinforced frame structure
- 8 shock absorbers for extreme terrain conditions
- LED Light (front/brake/turn signal/light strip)
- Robust aluminum chassis
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Short course
- Scale
1:7
- Dim
(L x W x H) 770 x 380 x 270 mm
- Drive
4WD
- Wheelbase
415 mm
- Model version
RtR
- Weight
7400 g
- Speed (max.)
80 km/h
- Age category
14 years and over
- Features
Incl. light effects
Pre-painted
- Ground clearance
55 mm
- Remote control
GT15G
- Frequency
2,4 GHz
- Factory colour
Red/black
- Model
Runner
- Engine type
Electric
- Motor type
4274 KV2000 brushless motor
- Width
380 mm
- Height
270 mm
- Length
770 mm
- Tyre width
50 mm
- Tyre Ø
140 mm
- Track width
305 mm
- Required accessories
4 AA batteries
11.1 V LiPo Racingpack (2 x)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348519 Runner Red/black Brushless 1:7 RC model car Electric Short course 4WD RtR 2,4 GHz Incl. light effects, Pre-painted
Spare part list
Spare part list 3348519 Runner Red/black Brushless 1:7 RC model car Electric Short course 4WD RtR 2,4 GHz Incl. light effects, Pre-painted
Description
This text is machine translated.
Features
- 4CH TX + 6CH RX
- 2.4 G-control with gyro
- Forward, backward, turn left, turn right
- Fully proportional control
- Permanent all-wheel drive with high off-road capability.
- High performance 150A controller, suitable for 6S drive systems.
- The brushless motor (4274 2000 kV) offers extremely high torque and high speed.
- Waterproof 18 kg CNC servo with stainless steel drive for high torque and high sensitivity.
- Chassis made of 6061 T6 aluminum alloy, reinforced nylon plastic, middle bracket made of aluminum pipe, stabilizer and lubrication.
- Tyres with Hohem grip and high wear resistance
- Body made of PC material with optimized aerodynamic design.
- CNC main gear
- Steel main shaft
- Aluminium hydraulic shock absorbers
- New metal differential housing.
- New servo-protection made of metal.
- The brand new swing structure and the metal suspension provide for a better grip.
- Front and tail lights and indicators.
- Spotlight: White LED
- Brake light: Red LED
- Flasher (left / right): Orange LED
- Roof light strip: White LED
- Dual battery compartment for better balance and stability, supports XT90 plugs and 160 x 50 mm battery compartment for 6S/8S LiPo batteries
- Wheelie support wheel on the rear for protection against a rollover
- 2 spare wheels
- Motor fan
Scope of delivery
- Vehicle with a decorated body
- Radio control
- Decal sheet
- Allen key set (1.5 mm/2.0 mm/2.5 mm/5.0 mm)
- Four way socket spanner
- 17 mm T-wrench
- XT90 plug
- Vehicle manual
System requirements
- 4 x AA for the remote control
- Battery for RC-vehicle
- Charger for vehicle battery
Frequently Bought Together
(*All information is plus legal VAT)€ 627.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Red toy car viewed from the side, showing a robust wheel with large treaded tyres. Text on the car: 'Runner' and '[HOONIGAN]'.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003348519PI10/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












































