
Highlights & Details
1:6 Petrol Buggy Carbon Fighter III Limited Edition
- 2-stroke combustion engine, 26 ccm, 1.18 kW / 1.6 PS
- Improved bevel wheel differential
Technical specifications
- Product type
RC model car
- Model craft type
Buggy
- Scale
1:6
- Drive
RWD
- Model version
RtR
- Speed (max.)
80 km/h
- Engine type
Petrol
- Dim
(L x W x H) 80 x 43 x 24.5 cm
- Age category
14 years and over
- Features
Limited edition
- Ground clearance
55 mm
- Chassis
CF-6B
- Remote control
GT6 EVO
- Frequency
2,4 GHz
- Weight
10.815 kg
- Factory colour
Black
- Model
Carbon Fighter III Limited Edition
- Engine size
26 cm³
- Motor power
1.6 BHP
- Motor power
1.18 kW
- Width
43 cm
- Height
24.5 cm
- Length
80 cm
- Tyre width
75 mm
- Tyre Ø
17 cm
- rear
17 cm
- Track width
335 mm
- Required accessories
4 transmitter batteries (AA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348518 Reely Carbon Fighter III Limited-Edition 1:6 RC model car Petrol Buggy RWD RtR 2,4 GHz Limited edition
Information
Information 3348518 Reely Carbon Fighter III Limited-Edition 1:6 RC model car Petrol Buggy RWD RtR 2,4 GHz Limited edition
Information 3348518 Reely Carbon Fighter III Limited-Edition 1:6 RC model car Petrol Buggy RWD RtR 2,4 GHz Limited edition
Conformity certificate
Conformity certificate 3348518 Reely Carbon Fighter III Limited-Edition 1:6 RC model car Petrol Buggy RWD RtR 2,4 GHz Limited edition
Spare part list
Spare part list 3348518 Reely Carbon Fighter III Limited-Edition 1:6 RC model car Petrol Buggy RWD RtR 2,4 GHz Limited edition
Description
Now even better for more fun!
A newly developed differential and the amended axle geometry ensure an even better drive. The new high grip off-road tires provide grip on any surface.
Thanks to the 2.4 GHz remote control system, interference and range problems are a thing of the past.
Thanks to the rear wheel drive and skilful use of steering and throttle, you can master each curve in action packed power drifts!
Even the appearance of your model is absolutely perfect. The tuning exhaust system is impressive with its rich sound and classic appearance in high-gloss chrome design.
This text is machine translated.
Features
- Aluminium chassis
- Chrome plated tuning exhaust gas system for 10% more power
- Aluminium roll cage
- Aluminium servo saver mount
- Threaded aluminium oil pressure shock absorbers with tuning springs
- Adjustable camber and toe
- Ball bearings all around
- Petrol engine
- Bevel gear differential
- Alu-tuning air filter
- Dust-proof metal gear box
- High torque Quaterscale steering servo
- Standard gas servo
- Y-cable for perfect power supply
- Completely decorated body
- 2.4 GHz GT6 EVO RC
Scope of delivery
- Buggy
- Radio control
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 848.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































