
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
1:10 RC FIGHTER NXGEN DT-04
- There are two wheel bases available: 265 mm for more handling or 280 mm for more stability
- By turning the front lower control arms, the wheel base can be changed
- 4-wheel double wishbone suspension with long arms
Technical specifications
- Length: 395mm (at 265mm wheelbase) / 404mm (at 280mm wheelbase
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Buggy
- Scale
1:10
- Drive
RWD
- Motor type
540 er
- Dim
(L x W x H) 395 x 248 x 120 mm
- Model version
Kit
- Age category
14 years and over
- Model
Fighting Nxgen DT-04 Buggy
- Engine type
Electric
- Width
248 mm
- Height
120 mm
- Length
395 mm
- Required accessories
Battery
Battery charger
Power steering
2-channel radio system
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398501 Tamiya Fighter Nxgen Brushed 1:10 RC model car Electric Buggy RWD Kit
Description
The DT-04 NXGEN is the consequent further development of TAMIYA Fighter Buggy models and THE beginner's buggy for next-generation racer!
Since 1996, Tamiya has set new standards for entry-level and the RC car scene with the Fighter Buggies.
The DT-04 is based on the proven Basi's of the DT-03 and has been revised at many places.
Thereby, NXGEN stands for "Next-Generation", i.e. the latest generation of Fighter WD buggies. Both technically and visually a lot is new in this model: The Opti k is based on the popular one-seater American racing buggies with 2 WD rear-wheel drive. TAMIYA uses this with already white colored plastic parts which makes it unnecessary to lacquer. From the kit, the model can be built in 2 color variants and the driver figure with helmet makes the Fighter a real eye-catcher!
Technically, the NXGEN offers a new 3-piece steering, hydraulic shock absorber, new axle carrier, 6-sided wheel mounts at the front and rear, new steering lever and much more!
The model can be built in 2 different wheel stands (265mm or 280mm). This is simply done by turning the front lower transverse links and the conversion of the steering. A short wheelbase makes the model agile on the racing track and the long wheelbase enables quiet ride.
This text is machine translated.
Since 1996, Tamiya has set new standards for entry-level and the RC car scene with the Fighter Buggies.
The DT-04 is based on the proven Basi's of the DT-03 and has been revised at many places.
Thereby, NXGEN stands for "Next-Generation", i.e. the latest generation of Fighter WD buggies. Both technically and visually a lot is new in this model: The Opti k is based on the popular one-seater American racing buggies with 2 WD rear-wheel drive. TAMIYA uses this with already white colored plastic parts which makes it unnecessary to lacquer. From the kit, the model can be built in 2 color variants and the driver figure with helmet makes the Fighter a real eye-catcher!
Technically, the NXGEN offers a new 3-piece steering, hydraulic shock absorber, new axle carrier, 6-sided wheel mounts at the front and rear, new steering lever and much more!
The model can be built in 2 different wheel stands (265mm or 280mm). This is simply done by turning the front lower transverse links and the conversion of the steering. A short wheelbase makes the model agile on the racing track and the long wheelbase enables quiet ride.
This text is machine translated.
Features
- Kit model in the scale of 1/10
- Beginner-friendly DT-04 chassis - extremely robust
- There are two wheel bases available: 265 mm for more handling or 280 mm for more stability.
- By turning the front lower control arms, the wheel base can be changed.
- The distinctive body is made up of several plastic parts (colored white) which are connected to the pipe frame. A design, which is inspired by real racing buggies.
- Lightweight and robust tub frame (chassis)
- The chassis has an in-line battery position and an engine installed behind the rear axle. This gives the model a lot of traction.
- The sealed gear has an in-built bevel gear differential for smooth cornering and keeps away dust and dirt.
- The lateral chassis boxes take the electronic speed controller and receiver on
- 4-wheel double wishbone suspension with long arms
- CVA-oil damper
- The front control arms have a trailing angle of 22.5 degrees for excellent handling and performance on terrains.
- Steering with 3 steering links makes the model very precise to drive
- To change the battery, the roll cage can be folded backwards (quick-release fastener installed in front). The driver figure also serves as battery holder at the same time.
- Grooved tires front and non-slip spike tires rear
- Hexagonal wheel mounts on the front axle allow the attachment of different wheels.
- The mounting positions of the rear shock absorbers and the rear upper arms can be changed.
- The kit includes a decal sheet for constructing 2 different colors (red and blue)
- Includes driver figure Use Tamiya Colors X, XF, LP (sold separately) to paint the driver figure.
- Many separately available DT-02/DT-03 parts are compatible and offer numerous Opti ones for tuning
- Includes electronic drive controller
Scope of delivery
- WD kit model, DT-04 chassis
- Electr. Cruise control
- 540 torque-tuned motor
- ABS body
- User manual.
System requirements
- Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, TAMIYA X, XF or LP color for driver figure
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 248.98*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































