
Highlights & Details
1:12 Electric Desert Eagle-3 Dune Buggy RtR
- Incl. Li-ion battery and charger
- Friction plate slip-clutch
- Rear Axle
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Buggy
- Scale
1:12
- Drive
4WD
- Motor type
380 series
- Dim
(L x W x H) 389 x 225 x 170 mm
- Model version
RtR
- Speed (max.)
30 km/h
- Weight
1226 g
- Age category
14 years and over
- Ground clearance
50 mm
- Frequency
2,4 GHz
- Model
Desert Eagle-2
- Engine type
Electric
- Width
225 mm
- Height
170 mm
- Length
389 mm
- Wheelbase
246 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1487006 Amewi Desert Eagle-2 Brushed 1:12 RC model car Electric Buggy 4WD RtR 2,4 GHz
User & Safety Instructions 1487006 Amewi Desert Eagle-2 Brushed 1:12 RC model car Electric Buggy 4WD RtR 2,4 GHz
Description
This text is machine translated.
Features
- Components made of high quality material
- Chassis made of robust fiber plate
- Aluminium shock absorbers
- Non-slip grip and abrasion resistant rubber tires
- Sensitive 2.4 GHz remote control system, the flash quickly from right to left-handed control
- Switchable is
- 7.4 V 1500 mAh Li-ion battery.
Scope of delivery
- Model car
- Radio control
- Battery
- Battery charger
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 223.96*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































