
Highlights & Details
1:10 Electric Sandbuggy Stagger 100% RtR Super Combo
- Incl. Strong 550er electric motor
- LED lighting unit
- Incl. car and RC batteries, charger
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Buggy
- Scale
1:10
- Drive
4WD
- Motor type
550 series
- Dim
(L x W x H) 420 x 295 x 165 mm
- Model version
100% RtR
- Speed (max.)
30 km/h
- Weight
1998 g
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
58 mm
- Battery life
14 min
- Remote control
GT2 Evo
- Frequency
2,4 GHz
- Charging time
2 h
- Model
STAGGER brushed Super Combo
- Engine type
Electric
- Width
295 mm
- Height
165 mm
- Length
420 mm
- Wheelbase
275 mm
- Tyre width
49 mm
- Tyre Ø
105 mm
- rear
105 mm
- Track width
251 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2111254 Reely Stagger Brushed 1:10 RC model car Electric Buggy 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Conformity certificate
Conformity certificate 2111254 Reely Stagger Brushed 1:10 RC model car Electric Buggy 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list
Spare part list 2111254 Reely Stagger Brushed 1:10 RC model car Electric Buggy 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list 2111254 Reely Stagger Brushed 1:10 RC model car Electric Buggy 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Description
Here is the program name! Asphalt racing tracks abhor the digger, he needs sandy stony off-road pistes, only there he is really at home! With its powerful 550er electric motor and the large tires, it can only stir up dust, dirt and sand in this way. The electrical components are waterproof and can therefore be driven at any time during bad weather. Even darkness does not stop It, since a super bright LED light bar is installed on the vehicle.
All accessories are already included in the delivery, so you can start to drive at full throttle immediately!
This text is machine translated.
Features
- Composite tub chassis for increased ground clearance
- Extremely flexible battery compartment 6-7 S NiMH or 2 S LiPo cells
- Extreme suspension and gigantic ground clearance
- Oil pressure shock absorber with anodized aluminum cap
- Transparent cover for main cogwheel and cardan shaft (fastened with body splints for quick access)
- Crash-resistant bumper
- Bath Look Buggy wheels
- 4 Aluminum control arm holder
- Up-Side-Down Servo-holder with Servo-safer
- Aluminum chassis reinforcement
- Fully adjustable chassis via pivot-ball suspension and heavy duty left/right rods
- Continuously adjustable tooth backlash via central motor mounting screw
- Waterproof NiMH and LiPo-compatible speed controller with T-connector system
- Waterproof 4 kg servo
- Composite differential housing
- Conrad Energy 7.2 V 2000 mAh NiMH rechargeable battery
- Voltcraft V-Charge Eco NiMH 1000 charger
- 4 Conrad Energy AA transmitter batteries.
Scope of delivery
- Model car
- Radio control
- Battery
- Battery charger
- Transmitter batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 343.97€ 248.96*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































