
Highlights & Details
Absima 1:12 Green Power electric model car RC buggy "Neon Furry" all-wheel including 2.4 GHz remote control, 3S drive battery and USB charging cable
- The 3S LiPo Power brings the buggy to a lightning speed of 80 km/h.
- Aluminium Chassis plate
- Aluminium Damper bridges
- Aluminium oleograph shock absorbers
- Latest 2.4 GHz remote control technology
Technical specifications
- Type
1:12 EP buggy "neon furry" green 4WD BL RTR
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Buggy
- Scale
1:12
- Drive
4WD
- Motor type
2845
- Dim
(L x W x H) 335 x 205 x 120 mm
- Model version
RtR
- Speed (max.)
80 km/h
- Weight
1250 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Frequency
2,4 GHz
- Factory colour
Green
- Engine type
Electric
- Width
205 mm
- Height
120 mm
- Length
335 mm
- Wheelbase
220 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555362 Absima 1:12 EP Buggy "Neon Furry" 4WD BL RTR Green Brushless 1:12 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. batt
Description
This text is machine translated.
Features
- Main chassis components made of 7075 aluminum
- Sealed metal differential front and rear
- Complete 4WD drive train and main cogwheel made of steel
- Modular chassis concept for quick maintenance of the drive system, electronics and the differentials
- Balanced weight distribution with centered alignment for stable handling
- The Downforce rear spoiler supports high-speed traction
- SPECIFICATIONS: Speed: Approx. 80 km / h (3S LiPo mode); 4WD all-wheel
- Ground clearance adjustable from 20 - 30 mm
- ELECTRONIC KEY FEATURES: 2845 brushless motor with 3600 KV - 16T Pinion
- 35A brushless ESC, watertight with XT60 plug and 3S LiPo-enabled
- 2.2kg high-torque MG servo (waterproof)
- 2.4 GHz remote control system with a range of up to 120 m.
- 3S/11.1V LiPo battery with 2200mAh with XT60 plug (driving time approx. 20 minutes)
- LiPo charger with USB plug
Scope of delivery
- 1 PCs. 1:12 Buggy "Neon Furry"
- 2.4 GHz remote control
- 3S/11.1V LiPo battery 2200mAh
- USB charger
- Sticker sheet
- High speed pinion 21T
- Mini tool set
- User manual
Hints
System requirements
- To make your model ready for use, you need (order it immediately): 4 AA batteries for the transmitter
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































