
Highlights & Details
1:8 4WD EP MT, "BASH" 6S" BL, w/o battery & charger, RtR
- 2000 KV brushless motor
- Waterproof 15 kg steering servo
- Large wheels
- Powered by 2 x 3S battery
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Monster truck
- Scale
1:8
- Drive
4WD
- Motor type
2000 KV brushelss motor
- Dim
(L x W x H) 585 x 445 x 260 mm
- Model version
RtR
- Speed (max.)
90 km/h
- Age category
14 years and over
- Ground clearance
70 mm
- Frequency
2,4 GHz
- Engine type
Electric
- Width
445 mm
- Height
260 mm
- Length
585 mm
- Wheelbase
355 mm
- Tyre width
82 mm
- Tyre Ø
160 mm
- rear
118 mm
- Track width
360 mm
- Required accessories
Battery
Charger
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348371 Reely Bash 6S Brushless 1:8 RC model car Electric Monster truck 4WD RtR 2,4 GHz
Conformity certificate
Conformity certificate 2348371 Reely Bash 6S Brushless 1:8 RC model car Electric Monster truck 4WD RtR 2,4 GHz
Spare part list
Spare part list 2348371 Reely Bash 6S Brushless 1:8 RC model car Electric Monster truck 4WD RtR 2,4 GHz
Description
A real monster!
The Reely monster truck BASH 6S with its 2000 KV brushless motor is not for tender minds. Under the PC-body are not only a differential gear made of powder metal, aluminum shock absorbers, a CVD connecting rod bearing as well as main gear and shaft made of CNC-steel. The all-wheel drive monster truck also has a waterproof 15 kg steering servo, in order to keep the massive chassis with large tires, driven by two 3S batteries, under control at maximum speeds of up to 90 km/h. 70 mm ground clearance demands that the truck be sent to the terrain by remote control. BASH!
This text is machine translated.
Features
- 2.4 GHz radio system
- 4 WD
- Main gear and shaft material: steel (CNC)
- Powder-metal differential gear
- Aluminum shock absorbers
- CVD connect cup
- With differential box & bumper
- PC car body
- Solid suspension for off-road use
- Reinforced plastic parts (e.g. wishbones, gear box), etc.
- Complete with ball bearings
Scope of delivery
- Car x 1
- RC x 1
- Car manual x 1
- RC manual (CD) x 1
- "Not a toy" flyer x 1
Frequently Bought Together
(*All information is plus legal VAT)€ 478.97€ 473.97*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































